null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Inverter Schmitt Trigger

Inverter Schmitt Trigger 6 Element CMOS 14-Pin Plastic Dip Tube

SN74HC14N: TEXAS INSTRUMENTS View Larger Image
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 251045
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC14N
Catalog 132 , page 3
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.25
100+ $0.19
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC,SN74HC14N,DIP-14 HEX INVERTER SCHMITT TRIGGER


IC,SN74HC14N,DIP-14
HEX INVERTER SCHMITT TRIGGER

Report a problem
Suggest a product
Specification Value
FamilySN74HC14
Maximum High Level Output Current-5.2mA
Maximum Low Level Output Current5.2mA
Maximum Propagation Delay Time @ Maximum CL125ns@2V|25ns@4.5V|21ns@6V
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
Logic FamilyHC
MountingThrough Hole
PackagingTube
Specification Value
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeInverter Schmitt Trigger
Logic FunctionInverter Schmitt Trigger
Fabrication TechnologyCMOS
Output TypeSchmitt Trigger
Input TypeSchmitt Trigger
Number of Elements per Chip6
Maximum Quiescent Current2uA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.