Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin Plastic Dip Tube
| Jameco Part no. 251643 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN74HC595N. |
| Catalog 132 , page 4 |
- Data Sheet (current) [950 KB ]
IC, 8-BIT SHIFT REGISTER WITH 3-STATE OUTPUT REGISTER
IC,SN74HC595,DIP-16,W/3-ST,
OUTPUT REGISTERS, DIP16
Report a problem
Suggest a product
IC,SN74HC595,DIP-16,W/3-ST,
OUTPUT REGISTERS, DIP16
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN74HC595 |
| Reset Type | Asynchronous |
| Terminal Count Output | No |
| Triggering Type | Positive-Edge |
| Number of Count Input Enables | 0 |
| Number of Stages | 8 |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 1 |
| Maximum Propagation Delay Time @ Maximum CL | 200ns@2V|40ns@4.5V|34ns@6V |
| Propagation Delay Test Condition | 150pF |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 9 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Screening Level | Commercial |
| Logic Family | HC |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 16 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 4.57mm |
| Product Length | 19.3mm |
| Product Type | Counter Shift Register |
| Logic Function | Shift Register |
| Fabrication Technology | CMOS |
| Operation Mode | Serial to Serial/Parallel |
| Direction Type | Uni-Directional |
| Output Type | 3-State |
| Parallel Enable Input | No |
Report a problem
Suggest a product