null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

AC/DC POWER SUPPLY WALL ADAPTER/TRANSFORMER SINGLE-OUT 12V 0.5A 6W

S08AC12005001: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 252808
Manufacturer   JAMECO RELIAPRO
Manufacturer no. S08AC12005001
  RoHS compliant
Catalog 132 , page 94
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $9.95
250+ $8.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

12 Volts @ 0.5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 100-240VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 1-year warranty
  • Size: 2.5"H x 1.1"W x 1.7"D
  • Weight: 0.2 lbs.
  • Certifications: CEC/UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)12
    Size H (inch)2.5
    Power Supply ColorBlack
    Agency ApprovalsCE/CEC/CUL/GS/UL
    Maximum Output Power6
    FamilyS08AC12005001
    Efficiency66.12%(Min)
    Minimum Operating Temperature0°C
    Maximum Operating Temperature40°C
    Maximum Current Rating0.25
    Minimum Isolation Voltage4240V
    Output Current (A)0.5
    Product TypeAC to DC "Slim Line" Regulated Switching Wall Adapter
    Specification Value
    TypeSwitching
    StyleWallMount
    Number of Outputs1
    PackagingCarton
    MFR Product FamilyS08AC12005001
    Output Connector Diameters2.1mm x 5.5mm
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Size L (inch)1.7
    Size w (inch)1.1


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.