16-BIT 10MHZ MICROPROCESSOR DIP-64
Image is representative only
| Jameco Part no. 25291 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | MC68000L10 |
| Catalog 132 , page 6 |
- Data Sheet (current) [1 MB ]
- Motorola [919 KB ] Representative Datasheet, MFG may vary
IC, MC68000L10, MICROPROCESSOR, 16-BIT, 10MHz, DIP-64
IC,MC68000L10,DIP-64,
16-BIT 10MHZ MICROPROCESSOR
Report a problem
Suggest a product
IC,MC68000L10,DIP-64,
16-BIT 10MHZ MICROPROCESSOR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Data Bus Width | 16 |
| Speed (MHz) | 10 |
| Bit Size | 16 |
| Clock/Crystal Freq-Max (fclk) (MHz) | 10 |
| Address Bus Width (bits) | 24 |
| Boundary Scan | NO |
| Specification | Value |
|---|---|
| Floating Point Unit | NO |
| Integrated Cache | NO |
| Low Power Mode | YES |
| Microprocessor Type | MICROPROCESSOR |
Report a problem
Suggest a product