600 VOLT 2 AMP KBP BRIDGE RECTIFIER DIODE
Image is representative only
| Jameco Part no. 253260 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 2KBP06M. |
| Catalog 132 , page 17 |
- Fairchild Semiconductors [57 KB ]
- Vishay [36 KB ] Representative Datasheet, MFG may vary
DIODE, 2KBP06M, BRIDGE RECTIFIER, GLASS PASSIVATED, 2A, 600V, KBP
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 2KBP06M |
| Peak Non-Repetitive Forward Surge Current | 60A |
| Peak Reverse Current | 5uA |
| Peak Reverse Repetitive Voltage | 600V |
| Peak RMS Reverse Voltage | 420V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Packaging | Rail |
| Mounting | Through Hole |
| Pin_Count | 4 |
| Specification | Value |
|---|---|
| Supplier_Package | KBPM |
| Configuration | Single |
| Product Height | 12.7mm(Max) |
| Product Length | 15.2mm(Max) |
| Product Width | 5.08mm(Max) |
| Product Type | Bridge Rectifier |
| Bridge Type | Single Phase |
| Peak Average Forward Current | 2A@Ta=50C |
| Peak Forward Voltage | 1.1V@3.14A |
Report a problem
Suggest a product