null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Gearhead

DC MOTOR with GEARHEAD , 6VDC , 48MA

32-004: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 253323
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 32-004
Catalog 132 , page 83
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $11.49
25+ $9.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

6VDC Reversible Gear Head Motor

32GM Series

Features:
  • Rated voltage: 6VDC
  • Current @ maximum efficiency: 0.044A
  • Speed @ maximum efficiency: 6 RPM
  • Torque @ maximum efficiency: 1500 g-cm
  • Gear ratio: 200:1
  • Gear case size: 1.9" diameter x 0.41" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.30" diameter x 0.7" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)6
    Terminal TypeSolder
    Current @ Max. Efficiency (mA)40
    Torque @ Max. Efficiency (g-cm)1500
    Speed @ Max. Efficiency (RPM)6
    Specification Value
    Gear Ratio176:1
    Gear Case Size (Diameter x Length) (inch)1.90 x 0.41
    Motor Size (Diameter x Length) (inch)1.3 x 0.9
    Shaft Size (Diameter x Length) (inch)0.30 x 0.70


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.