DC MOTOR with GEARHEAD , 12VDC , 74MA
Image is representative only
| Jameco Part no. 253471 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | 38-004 |
| Catalog 132 , page 83 |
and BenchPro brands.
- Data Sheet (current) [28 KB ]
12VDC Reversible Gear Head Motor
38GM Series
Features:
Rated voltage: 12VDC Current @ maximum efficiency: 0.074A Speed @ maximum efficiency: 120 RPM Torque @ maximum efficiency: 1100 g-cm Gear ratio: 50:1 Gear case size: 1.46" diameter x 1.7" length Motor size: 1.3" diameter x 0.9" length Shaft size: 0.24" diameter x 0.5" length Solder-type terminals Dielectric strength: 300VDC Insulation resistance: 10MΩ Oil bearing design for long service life
Report a problem
Suggest a product
38GM Series
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Rated Voltage (VDC) | 12 |
| Current @ Max. Efficiency (mA) | 74 |
| Torque @ Max. Efficiency (g-cm) | 1100 |
| Speed @ Max. Efficiency (RPM) | 120 |
| Gear Ratio | 50:1 |
| Specification | Value |
|---|---|
| Gear Case Size (Diameter x Length) (inch) | 1.46 x 0.70 |
| Motor Size (Diameter x Length) (inch) | 1.3 x 0.9 |
| Shaft Size (Diameter x Length) (inch) | 0.24 x 0.50 |
Report a problem
Suggest a product