null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Gearhead

DC MOTOR with GEARHEAD , 12VDC , 74MA

38-007: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 253500
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 38-007
Catalog 132 , page 83
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
5+ $15.95
25+ $13.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

12VDC Reversible Gear Head Motor

38GM Series

Features:
  • Rated voltage: 12VDC
  • Current @ maximum efficiency: 0.082A
  • Speed @ maximum efficiency: 60 RPM
  • Torque @ maximum efficiency: 3200 g-cm
  • Gear ratio: 100:1
  • Gear case size: 1.46" diameter x 1.7" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.24" diameter x 0.5" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Terminal TypeSolder
    Current @ Max. Efficiency (mA)82
    Torque @ Max. Efficiency (g-cm)3200
    Speed @ Max. Efficiency (RPM)60
    Specification Value
    Gear Ratio100:1
    Gear Case Size (Diameter x Length) (inch)1.46 x 0.70
    Motor Size (Diameter x Length) (inch)1.3 x 0.9
    Shaft Size (Diameter x Length) (inch)0.24 x 0.50


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.