LED Uni-Color Green 562nm 2-Pin T-1
| Jameco Part no. 253631 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | HLMP-1503 |
| Catalog 122 , page 22 |
- Data Sheet (current) [260 KB ]
LED,GREEN,565nm,T-1(3mm) 5.0mcd 10mA,2.1V 10mA
@LED,GREEN,565nm,T-1(3mm)
5.0mcd@10mA,2.1V@10mA (10)
Report a problem
Suggest a product
@LED,GREEN,565nm,T-1(3mm)
5.0mcd@10mA,2.1V@10mA (10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | HLMP-1503 |
| Viewing Angle | 90° |
| LED Material | GaP |
| Lens Appearance | Colored Diffused |
| Lens Dimensions | 3mmx3mmx3.5mm |
| Lens Shape Type | Circular |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage per Color | 3V |
| Maximum Power Dissipation | 120mW |
| Peak Wavelength | 562nm |
| Type | Uni-Color |
| Reverse Voltage | 5V(Min) |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 100°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Pin_Count | 2 |
| Supplier_Package | T-1 |
| Product Width | 3.43mm(Max) |
| Product Height | 4.7mm(Max) |
| Product Length | 3.43mm(Max) |
| Category | Standard LED |
| Product Type | LED |
| Sub-Category | Through Hole |
| Number of LEDs | 1 |
| Color | Green |
| High Brightness | No |
| Intensity | 5mcd |