null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Freescale/Motorola Series

P

MICRO- CONTROLLER 8-BIT DIP-40 OTPROM 2.1 MHZ

MC68705U3S: MOTOROLA,INC.
Image is representative only
MOTOROLA,INC.
Jameco Part no. 25371
Manufacturer MOTOROLA,INC.
Manufacturer no. MC68705U3S
Catalog 132 , page 6
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $12.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

8-BIT EPROM MICROCONTROLLER UNIT


IC,MC68705U3S,DIP-40,MICRO-
CNTRLR 8-BIT, OTPROM, 2.1 MHz,

Report a problem
Suggest a product
Specification Value
Address Bus Width (bits)0
Number of Terminals40
Package Body MaterialCERAMIC, METAL-SEALED COFIRED
Package CodeDIP
Package ShapeRECTANGULAR
Package StyleIN-LINE
PWM ChannelsNO
Seated Height-Max (mm)5.84
Speed (MHz)2.1
Surface MountNO
Terminal FormTHROUGH-HOLE
External Data Bus Width0
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Width (mm)15.24
Operating Temperature-Max (Cel)70
Specification Value
Operating Temperature-Min (Cel)0
Temperature GradeCOMMERCIAL
Bit Size8
Number of I/O Lines32
ROM ProgrammabilityOTPROM
Microcontroller TypeMICROCONTROLLER
Supply Voltage-Max (Vsup) (V)5.75
Supply Voltage-Min (Vsup) (V)4.75
ADC ChannelsNO
Clock/Crystal Freq-Max (fclk) (MHz)4.2
DAC ChannelsNO
DMA ChannelsNO
JESD-30 CodeR-CDIP-T40
Length (mm)52.275


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.