null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

TRANSISTOR BC547C, TO-92TRANSISTOR NPN, SWITCH (10)

BC547C: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 254799
Manufacturer   MAJOR BRANDS
Manufacturer no. BC547C
Catalog 132 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.08

# of Unit Price
10+ $0.08
100+ $0.06
1000+ $0.04
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

TRANSISTOR, BC547C, TO-92 TRANS, NPN, SWITCH


@TRANS, BC547C, TO-92
TRANS, NPN, SWITCH (10)

Report a problem
Suggest a product
Specification Value
FamilyBC547C
Maximum Collector Emitter Voltage45V
Maximum Emitter Base Voltage6V
Minimum DC Current Gain420@2mA@5V
Maximum Operating Frequency300MHz(Typ)
Maximum DC Collector Current0.1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
TypeNPN
Pin_Count3
Supplier_PackageTO-92
Specification Value
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage0.7V(Typ)@0.5mA@10mA
Maximum Collector Base Voltage50V
Maximum Collector Emitter Saturation Voltage0.25V@0.5mA@10mA|0.6V@5mA@100mA
Number of Elements per Chip1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.