TRANSISTOR BC337, TO-92, (10),NPN, 800MA, 45V
| Jameco Part no. 254810 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | BC337 |
| Catalog 132 , page 15 |
- Fairchild Semiconductors [42 KB ]
- Vishay [201 KB ]
- Philips SemiConductor [58 KB ] Representative Datasheet, MFG may vary
TRANSISTOR, BC337, NPN GENERAL PURPOSE, 45V, 0.8A, TO-92
@TRANS, BC337, TO-92, (10),
NPN, 800MA, 45V
Report a problem
Suggest a product
@TRANS, BC337, TO-92, (10),
NPN, 800MA, 45V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | BC337 |
| Maximum Collector Emitter Voltage | 45V |
| Maximum Emitter Base Voltage | 5V |
| Minimum DC Current Gain | 100@100mA@1V|60@300mA@1V |
| Maximum Operating Frequency | 100MHz(Typ) |
| Maximum DC Collector Current | 0.8A |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Type | NPN |
| Pin_Count | 3 |
| Specification | Value |
|---|---|
| Supplier_Package | TO-92 |
| Product Width | 3.86mm(Max) |
| Product Height | 4.58mm |
| Product Length | 4.58mm |
| Product Type | GP BJT |
| Category | Bipolar Small Signal |
| Configuration | Single |
| Maximum Power Dissipation | 625mW |
| Maximum Collector Emitter Saturation Voltage | 0.7V@50mA@500mA |
| Number of Elements per Chip | 1 |
Report a problem
Suggest a product