null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

POTENTIOMETER,250K,RV24AF-10-15R1-B250K,LINEAR TAPER, 1/2 WATT,.335 INCH

RV24AF-10-15R1-BF5: ALPHA ELECTRONICS(TAIWAN) View Larger Image
Image is representative only
ALPHA ELECTRONICS(TAIWAN)
Jameco Part no. 255565
Manufacturer ALPHA ELECTRONICS(TAIWAN)
Manufacturer no. RV24AF-10-15R1-BF5
  RoHS compliant
Catalog 132 , page 41
Pricing & Availability

$1.55

# of Unit Price
1+ $1.55
10+ $1.39
100+ $1.25
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

POTENTIOMETER,250K,RV24AF-10-15R1-B250K LINEAR TAPER, 1/2 WATT,.335"

Report a problem
Suggest a product
Specification Value
Variable Resistor TypePOTENTIOMETER
Body Dia.0.945
Ganging Number1
Actuator OrientationHORIZONTAL
Actuator TypeSHAFT
Resistive Element MaterialCARBON COMPOSITION
Resistance (Ohms)250000
Specification Value
Watts0.5
Tolerance20
Number of Turns1
TaperLINEAR
Shaft Dia..250"
Shaft Length.335"


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.