null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> TVS

C

Diode Transient Voltage Suppressor Single Bi Directional 128 Volt 600W 2-Pin DO-15

P6KE150CA: MAJOR BRANDS
Image is representative only
Jameco Part no. 255951
Manufacturer   MAJOR BRANDS
Manufacturer no. P6KE150CA
Catalog 112 , page 20
Learn more about Major Brands.
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DIODE,P6KE150CA, TVS, 600W, 150V, BIDIRECTIONAL


@DIODE,P6KE150CA,
TVS, 600W, 150V, BI-DIR(10)

Report a problem
Suggest a product
Specification Value
FamilyP6KE150CA
Minimum Breakdown Voltage143V
Peak Pulse Power Dissipation600W(Min)
Test Current1mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count2
Supplier_PackageDO-15
Product Width3.6mm(Max)
ConfigurationSingle
Specification Value
Product Height3.6mm(Max)
Product Length7.6mm(Max)
Product TypeTVS
ESD ProtectionNo
Number of Elements per Chip1
Direction TypeBi-Directional
Maximum Clamping Voltage207V
Maximum Peak Pulse Current3A
Maximum Reverse Leakage Current1uA
Maximum Reverse Stand-off Voltage128V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.