TRANSISTOR,BS250,TO-92,TRANSISTOR P-CH,MOSFET,45V
| Jameco Part no. 256057 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | BS250 |
| Catalog 132 , page 16 |
- Philips SemiConductor [55 KB ] Representative Datasheet, MFG may vary
TRANSISTOR, BS250, P CHANNEL MOSFET, 45V, TO-92
TRANSISTOR,BS250,TO-92,
TRANS,P-CH,MOSFET,45V
Report a problem
Suggest a product
TRANSISTOR,BS250,TO-92,
TRANS,P-CH,MOSFET,45V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | BS250 |
| Channel Mode | Enhancement |
| Channel Type | P |
| Maximum Continuous Drain Current | 0.25A |
| Maximum Drain Source Resistance | 14Ohm@10V |
| Maximum Drain Source Voltage | 45V |
| Category | Power MOSFET |
| Maximum Gate Source Voltage | ±20V |
| Typical Input Capacitance @ Vds | 30pF@10V |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 150°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Product Width | 4.2mm(Max) |
| Product Height | 5.2mm(Max) |
| Product Length | 4.8mm(Max) |
| Product Type | MOSFET |
| Configuration | Single |
| Maximum Power Dissipation | 830mW |
| Number of Elements per Chip | 1 |
Report a problem
Suggest a product