VIBRATING MOTOR , 3VDC , 75MA
Image is representative only
| Jameco Part no. 256314 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | 6ZK053-R |
| RoHS compliant | |
| Catalog 132 , page 84 | |
and BenchPro brands.
- Data Sheet (current) [117 KB ]
3.0VDC Vibrating Motor
Typical Applications: Cellular phones, pagers, toys, etc.
Features:
Operation rating: 3.0VDC @ 0.075A Operating voltage range: 1.6 to 3.6VDC Speed @ 3.0VDC: 8500 RPM Lead length: 1.0 inches Motor size: 0.23" diameter x 0.39" depth Shaft size: 0.10" diameter x 0.10" length
Report a problem
Suggest a product
Typical Applications: Cellular phones, pagers, toys, etc.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Operating Voltage (VDC) | 3 |
| Operating Current (mA) | 75 |
| Operating Range (VDC) | 1.60 - 3.60 |
| Rated RPM@VDC | 8500 @ 3.0 |
| Specification | Value |
|---|---|
| Lead Length (inch) | 1 |
| Motor Size (Diameter x Length) (inch) | 0.23 x 0.39 |
| Shaft Size (Diameter x Length) (inch) | 0.10 x 0.10 |
Report a problem
Suggest a product