VIBRATING MOTOR , 1.3VDC , 80MA
Image is representative only
| Jameco Part no. 256322 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | 6ZK211-R |
| RoHS compliant | |
| Catalog 132 , page 84 | |
and BenchPro brands.
- Data Sheet (current) [117 KB ]
1.3VDC Vibrating Motor
Typical Applications: Cellular phones, pagers, toys, etc.
Features:
Operation rating: 1.3VDC @ 0.08A Operating voltage range: 0.8 to 1.6VDC Speed @ 1.3VDC: 8500 RPM PC terminal connections Motor size: 0.27" diameter x 0.48" depth Shaft size: 0.11" diameter x 0.11" length
Report a problem
Suggest a product
Typical Applications: Cellular phones, pagers, toys, etc.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Operating Voltage (VDC) | 1.3 |
| Operating Current (mA) | 80 |
| Operating Range (VDC) | 0.80 - 1.60 |
| Rated RPM@VDC | 8500 @ 1.3 |
| Specification | Value |
|---|---|
| Motor Size (Diameter x Length) (inch) | 0.27 x 0.48 |
| Shaft Size (Diameter x Length) (inch) | 0.11 x 0.11 |
Report a problem
Suggest a product