VIBRATING MOTOR , 3VDC , 75MA
Image is representative only
| Jameco Part no. 256331 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | 6ZK261-R |
| RoHS compliant | |
| Catalog 132 , page 84 | |
and BenchPro brands.
- Data Sheet (current) [117 KB ]
3.0VDC Vibrating Motor
Typical Applications: Cellular phones, pagers, toys, etc.
Features:
Operation rating: 3.0VDC @ 0.075A Operating voltage range: 2.4 to 3.0VDC Speed @ 3.0VDC: 8500 RPM PC terminal connections Motor size: 0.27" diameter x 0.48" depth Shaft size: 0.11" diameter x 0.11" length
Report a problem
Suggest a product
Typical Applications: Cellular phones, pagers, toys, etc.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Operating Voltage (VDC) | 3 |
| Operating Current (mA) | 75 |
| Operating Range (VDC) | 2.40 - 3.00 |
| Rated RPM@VDC | 8500 @ 3.0 |
| Specification | Value |
|---|---|
| Motor Size (Diameter x Length) (inch) | 0.27 x 0.48 |
| Shaft Size (Diameter x Length) (inch) | 0.11 x 0.11 |
Report a problem
Suggest a product