VIBRATING MOTOR , 3VDC , 60MA
Image is representative only
| Jameco Part no. 256382 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | 7ZK681-R |
| RoHS compliant | |
| Catalog 132 , page 84 | |
and BenchPro brands.
- Data Sheet (current) [131 KB ]
3.0VDC Vibrating Motor
Typical Applications: Cellular phones, pagers, toys, etc.
Features:
Operation rating: 3.0VDC @ 0.06A Operating voltage range: 2.4 to 3.6VDC Speed @ 3.0VDC: 7500 RPM Lead length: 1.0 inches Motor size: 0.28" diameter x 0.66" depth Shaft size: 0.12" diameter x 0.16" length
Report a problem
Suggest a product
Typical Applications: Cellular phones, pagers, toys, etc.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Operating Voltage (VDC) | 3 |
| Operating Current (mA) | 60 |
| Operating Range (VDC) | 2.40 - 3.60 |
| Rated RPM@VDC | 7500 @ 3.0 |
| Specification | Value |
|---|---|
| Lead Length (inch) | 1.1 |
| Motor Size (Diameter x Length) (inch) | 0.28 x 0.66 |
| Shaft Size (Diameter x Length) (inch) | 0.12 x 0.16 |
Report a problem
Suggest a product