BATTERY,NICAD,AA,1.2V/700MAH,,CONSUMER TIP
| Jameco Part no. 261657 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | TY-AA-700-CT |
| Catalog 132 , page 117 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
NICKEL CADMIUM BATTERY
This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.
Features:
Report a problem
Suggest a product
This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.
Features:
- Battery Type: AA
- Output: 1.2V @ 700mAh
- Dimensions: 1.9" Length x 0.55" Diameter
- Connection: Consumer tip
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| mAh | 700 |
| Volts (VDC) | 1.2 |
| Additional Feature | Consumer Tip |
| Specification | Value |
|---|---|
| Size | AA |
Report a problem
Suggest a product