12VDC Continuous Tubular Pull Solenoid
Image is representative only
| Jameco Part no. 262167 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | SMT-1325L12STD-R |
| RoHS compliant | |
| Catalog 132 , page 86 | |
and BenchPro brands.
- Data Sheet (current) [328 KB ]
Continuous Tubular Pull Solenoid
Nominal voltage: 12VDC Coil resistance: 36 ohm (±10%) Power consumption: 4.0W Holding force: 0.11 lbs. Stroke: 0.47 Continuous Size: 1.0"L x 0.5"Dia. Shaft Dia: 0.200 Weight: 0.05 lbs.
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Coil Resistance (+/-10%) Ohms | 36 |
| Size (Length x Diameter) (inch) | 1.0 x 0.5 |
| Type | Tubular-pull |
| Voltage (VDC) | 12 |
| Holding Force (lbs.@200C) | 0.11 |
| Specification | Value |
|---|---|
| Power Consumption (W) | 4 |
| Shaft Diameter (inch) | 0.2 |
| Stroke | 0.47 |
| Weight (lbs.) | 0.05 |
Report a problem
Suggest a product