SOLENOID,OPEN FRAME-PULL,12V
Image is representative only
| Jameco Part no. 262247 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | SMO-0520L12STD-R |
| RoHS compliant | |
| Catalog 132 , page 86 | |
and BenchPro brands.
- Data Sheet (current) [332 KB ]
12VDC Open Frame Pull Solenoid
Features:
Coil Resistance: 90Ω Power Consumption: 1.6W Holding Force: 0.16 lbs. @ 20°C Stroke: 0.24 inches Size: 0.8" x 0.6" x 0.5" Shaft Diameter: 0.200 inches Weight: 0.04 lbs.
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Coil Resistance (+/-10%) Ohms | 90 |
| Size (Length x Diameter) (inch) | 0.8 x 0.6 x 0.5 |
| Type | Open frame-pull |
| Voltage (VDC) | 12 |
| Holding Force (lbs.@200C) | 0.16 |
| Specification | Value |
|---|---|
| Power Consumption (W) | 1.6 |
| Shaft Diameter (inch) | 0.2 |
| Stroke | 0.24 |
| Weight (lbs.) | 0.04 |
Report a problem
Suggest a product