SOLENOID,OPEN FRAME-PULL,12V,4W,2/8MM SHAFT DIA,6MM STRK
Image is representative only
| Jameco Part no. 262272 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | SMO-0837S12STD-R |
| RoHS compliant | |
| Catalog 132 , page 86 | |
and BenchPro brands.
- ON Semiconductors [255 KB ]
- Data Sheet (current) [506 KB ]
12VDC Open Frame Dual-Shaft Pull Solenoid
Features:
Coil Resistance: 36Ω Power Consumption: 4.0W Holding Force: 1.10 lbs. @ 20°C Stroke: 0.24 inches Size: 1.5" x 1.0" x 0.8" Shaft Diameter: 0.08 inches / 0.31 inches Weight: 0.21 lbs.
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Coil Resistance (+/-10%) Ohms | 36 |
| Size (Length x Diameter) (inch) | 1.5 x 1.0 x 0.8 |
| Type | Open frame-push |
| Voltage (VDC) | 12 |
| Holding Force (lbs.@200C) | 1.1 |
| Specification | Value |
|---|---|
| Power Consumption (W) | 4 |
| Shaft Diameter (inch) | 0.31 |
| Stroke | 0.24 |
| Weight (lbs.) | 0.21 |
Report a problem
Suggest a product