null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optocoupler Triac AC Output 1 Channel 250VDRM 6-Pin PDIP

MOC3010: MAJOR BRANDS
Image is representative only
Jameco Part no. 26278
Manufacturer   MAJOR BRANDS
Manufacturer no. MOC3010
Catalog 132 , page 19
Learn more about Major Brands.
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.39
100+ $0.35
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

OPTOISOLATOR,MOC3010,TRIAC,7500Viso, 1.2Vf 15mA,250Vmb


OPTO,MOC3010,TRIAC,7500Viso,
1.2Vf@15mA,250Vmb

Report a problem
Suggest a product
Specification Value
FamilyMOC3010
Minimum Trigger Current15mA(Max)
Peak Output Voltage (Vdrm)250V
Minimum Isolation Voltage5300Vrms
Repetitive Peak Off-State Current0.1uA
Typical Critical Rate of Rise of Off-State Voltage10V/us
Typical Input Voltage1.2V
Zero-Crossing CircuitNo
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Reverse Voltage6V
Output TypeAC
Output DeviceTriac
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count6
Product Width7mm(Max)
Product Height4mm(Max)
Supplier_PackagePDIP
Product Length7.62mm(Max)
Product TypeTriac and SCR Output Photocouplers
Maximum Input Voltage1.5V
Maximum Power Dissipation330mW
Maximum Output Voltage175VAC


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.