PROTOBOARD,2-7/16X4-1/8,PLATED THRU,PAD/HOLE,640 HOLES
Image is representative only
| Jameco Part no. 263207 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | PCB-463-R |
| RoHS compliant | |
| Catalog 132 , page 146 | |
and BenchPro brands.
- Data Sheet (current) [150 KB ]
General-Purpose Prototyping Board
Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.
Features:
Report a problem
Suggest a product
Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.
Features:
- Board Thickness: 0.062"
- Hole Spacing: 0.10"
- Pad size: 0.08"
- PCB Material: Epoxy Glass
- Size (W" x L"): 2.40 x 4.10
- Circuit Pattern: 1 pad per hole
- Double-sided plated through-hole pads
- Number of Holes x Diagonal: 640 x 0.042"
- Number of Mounting Holes x Diameter: 4 x 0.120"
- Weight: 0.05 lbs. (0.8 oz.)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | PROTOBOARD |
| No. of Mounting Holes x Dia. (in.) | 4 x 0.120 |
| Connector I/O or Edge | 0 |
| Thickness (mm) | 1.6 |
| Size L x W (ins.) | 4.1 x 2.4 |
| Hole Diameter (ins.) | 0.042 |
| Specification | Value |
|---|---|
| Centers (in.) | 0.1 |
| No. Of Holes | 640 |
| Power / Ground Busses | 0 |
| Circuit Pattern | Pad Per Hole |
Report a problem
Suggest a product