PROTOBOARD,8.25X11-7/8,PLATED THRU,8819 HOLES
| Jameco Part no. 263232 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | PCB-7038-R |
| RoHS compliant | |
| Catalog 132 , page 146 | |
and BenchPro brands.
- Data Sheet (current) [733 KB ]
General-Purpose Prototyping Board
Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.
Features:
Also available in Single-sided (P/N 2169547)
Report a problem
Suggest a product
Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.
Features:
- Board Thickness: 0.062"
- Hole Spacing: 0.10"
- Pad size: 0.08"
- PCB Material: Epoxy Glass
- Size (W" x L"): 8.30 x 11.9
- Circuit pattern: 1 pad per hole
- Double-sided plated through-hole pads
- Number of Holes x Diagonal: 8819 x 0.042"
- Power/Ground Buses: 10
- Number of Mounting Holes x Diameter: 4 x 0.115"
- Weight: 0.40 lbs. (6.4 oz.)
Also available in Single-sided (P/N 2169547)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | PROTOBOARD |
| No. of Mounting Holes x Dia. (in.) | 4 x 0.115 |
| Connector I/O or Edge | Placement for 5 connectors |
| Thickness (mm) | 1.6 |
| Size L x W (ins.) | 11.9 x 8.3 |
| Hole Diameter (ins.) | 0.042 |
| Specification | Value |
|---|---|
| Centers (in.) | 0.1 |
| No. Of Holes | 8819 |
| Power / Ground Busses | 10 |
| Circuit Pattern | Pad Per Hole |
Report a problem
Suggest a product