SPDT ON-ON Toggle Switch, 120VAC@5A, 1/4" Mounting, MTS102
| Jameco Part no. 26332 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | GTS103-P-R |
| RoHS compliant | |
| Catalog 132 , page 69 | |
and BenchPro brands.
- Data Sheet (current) [392 KB ]
Miniature Toggle Switch
Features:
Contact form: SPDT ON-ON Contact rating: 5A @ 120VAC / 3A @ 250VAC Dimensions: 0.52"L x 0.32"W x 0.37"D Number of pins: 3 PC straight terminals Round lever Mounting hole diameter: 0.25" Includes mounting hardware
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | ON-ON |
| Maximum Current Rating | 5A@120VAC |
| Product Height | 0.52 |
| Product Length | 0.32 |
| Specification | Value |
|---|---|
| Product Depth | 0.38 |
| Terminal Type | PC Pins |
| Maximum AC Voltage Rating | 250V |
Report a problem
Suggest a product