NO-CLEAN DESOLDERING BRAID, Advanced Braid Design
Image is representative only
| Jameco Part no. 263708 | |
|---|---|
| Manufacturer | TECH SPRAY |
| Manufacturer no. | 1817-5F |
| RoHS compliant | |
| Catalog 132 , page 141 | |
- Data Sheet (current) [31 KB ]
SOLDER WICK
This solder wick removes up to four times more solder than the conventional wick, and extracts the solder much faster than wicks based on Type R fluxes and outperforms competitors' no-clean braid. This flux improves the wicking action. The residue left behind is halide free and non-conductive so it does not have to be cleaned off the board.
Features:
Report a problem
Suggest a product
This solder wick removes up to four times more solder than the conventional wick, and extracts the solder much faster than wicks based on Type R fluxes and outperforms competitors' no-clean braid. This flux improves the wicking action. The residue left behind is halide free and non-conductive so it does not have to be cleaned off the board.
Features:
- Also known as desolder braid
- Length: 5 feet
- Width: 0.098"
- Military and NASA certified
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Description/Function | No Clean 0.098 in blue coated with proprietary flux |
| Product | Soldering Tools |
| Specification | Value |
|---|---|
| Type | Desoldering Braid |
Report a problem
Suggest a product