BATTERY,LITHIUM,1/2AA,3.6V/900MAH,WITH AXIAL LEADS
| Jameco Part no. 263898 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | ER14250 W/LEADS |
| Catalog 132 , page 117 |
and BenchPro brands.
- Data Sheet (current) [530 KB ]
LITHIUM BATTERY
This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.
Features:
Report a problem
Suggest a product
This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.
Features:
- Battery Type: Sub-AA
- Output: 3.6V @ 1000mAh
- Dimensions: 1.00" Length x 0.55" Diameter
- With axial leads
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Type | LITHIUM |
| Current (mA) | 900 |
| Voltage (V) | 3.6 |
| Size | 1/2AA |
| Specification | Value |
|---|---|
| Category | BATTERY |
| Diameter (inch) | 0.55 |
| Features | AXIAL LEADS |
Report a problem
Suggest a product