Cell Secondary 6V 4.5Ah 2-Pin
| Jameco Part no. 264014 | |
|---|---|
| Manufacturer | TYSONIC |
| Manufacturer no. | TY-6-4.5 |
| Catalog 132 , page 120 |
- Data Sheet (current) [105 KB ]
Tysonic Lead Acid Battery
Use with UPS Back-up systems, security/fire alarms, wheel chairs and scooters
Sealed
UL approved
Rechargeable
Two-year warranty
Nominal voltage: 6
Amp-Hrs: 4.5
Terminal size: Quick connect 0.187"
Size: 2.8"L x 1.9"W x 4.0"H
Weight: 1.9 lbs
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Terminal Type | Quick connect |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Pin_Count | 2 |
| Product Height | 107mm |
| Product Length | 70mm |
| Product Type | Batteries |
| Product Weight | 840g |
| Product Width | 47mm |
| Shape | Rectangular |
| Specification | Value |
|---|---|
| Voltage | 6V |
| Nominal Voltage (volts) | 6V |
| Terminal Size | 0.187 |
| Amp-Hrs | 4.5 |
| Battery Type | Secondary |
| Family | TY-645 |
| Memory Effect | No |
Report a problem
Suggest a product