Cell Non-Spillable Sealed Secondary 12V 2.3Ah 2-Pin
| Jameco Part no. 264031 | |
|---|---|
| Manufacturer | TYSONIC |
| Manufacturer no. | TY-12-2.3 |
| Catalog 132 , page 120 |
- Data Sheet (current) [139 KB ]
LEAD-ACID BATTERY
Use with UPS backup systems, security fire alarms, wheel chairs, scooters, etc. Completely sealed, rechargeable and UL approved.
Features:
Report a problem
Suggest a product
Use with UPS backup systems, security fire alarms, wheel chairs, scooters, etc. Completely sealed, rechargeable and UL approved.
Features:
- Rating: 12V @ 2.3Ah
- Terminal size: Quick connect 0.187"
- Size: 7.0"L x 1.3"W x 2.4"H
- Weight: 2.1 lbs.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Terminal Type | Quick connect |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Pin_Count | 2 |
| Product Height | 67mm |
| Product Length | 178mm |
| Product Type | Batteries |
| Product Weight | 950g |
| Product Width | 35mm |
| Shape | Rectangular |
| Specification | Value |
|---|---|
| Voltage | 12V |
| Chemistry | Non-Spillable Sealed |
| Nominal Voltage (volts) | 12V |
| Terminal Size | 0.187 |
| Amp-Hrs | 2.3 |
| Battery Type | Secondary |
| Family | TY1223 |
| Memory Effect | No |
Report a problem
Suggest a product