Cell Non-Spillable Sealed Secondary 12V 12Ah 2-Pin
| Jameco Part no. 264065 | |
|---|---|
| Manufacturer | TYSONIC |
| Manufacturer no. | TY-12-12 |
| Catalog 132 , page 120 |
- Data Sheet (current) [143 KB ]
Tysonic Lead Acid Battery
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Terminal Type | Quick connect |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Pin_Count | 2 |
| Product Height | 99mm |
| Product Length | 149mm |
| Product Type | Batteries |
| Product Width | 93mm |
| Shape | Rectangular |
| Voltage | 12V |
| Specification | Value |
|---|---|
| Chemistry | Non-Spillable Sealed |
| Nominal Voltage (volts) | 12V |
| Mounting | Desktop |
| Terminal Size | 0.187 |
| Amp-Hrs | 12 |
| Battery Type | Secondary |
| Family | TY-12-12 |
| Memory Effect | No |
Report a problem
Suggest a product