BATTERY,12V/18AH,7.1X3X6.6,Rechargeable,Use with UPS Back-up systems, security/fire alarms, wheel chairs and scooters
| Jameco Part no. 264073 | |
|---|---|
| Manufacturer | TYSONIC |
| Manufacturer no. | TY-12-18 |
| Catalog 132 , page 120 |
- Data Sheet (current) [34 KB ]
Tysonic Lead Acid Battery
Use with UPS Back-up systems, security/fire alarms, wheel chairs and scooters
Sealed
UL approved
Rechargeable
Two-year warranty
Nominal voltage: 12
Amp-Hrs: 18.0
Terminal size: Quick connect 0.472"
Size: 7.1"L x 3.0"W x 6.6"H
Weight: 13.3 lbs
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Terminal Type | Quick connect |
| Nominal Voltage (volts) | 12V |
| Terminal Size | 0.472 |
| Specification | Value |
|---|---|
| Amp-Hrs | 18 |
Report a problem
Suggest a product