MOUSE, RF OPTICAL, 5 BTN,SCROLL, PS/2 - USB
| Jameco Part no. 265447 | |
|---|---|
| Manufacturer | MEMOREX PRODUCTS,INC. |
| Manufacturer no. | 32022378 |
| Catalog 132 , page 150 |
- No datasheet available. Please review the tabs below for product specifications.
WIRELESS, 5-BUTTON USB OPTICAL MOUSE
Features:
Optical sensor for precise movements of the mouse pointer No ball - no sticking - no dirt - no cleaning Precise working through resolution of up to 800 dpi Effortless horizontal and vertical scrolling using the Power Wheel, without scrollbars RF wireless connectivity USB or PS/2 connection Ergonomic fit for right-handed and left-handed users Resolution: Up to 800 dpi Weight: 1.85 lbs. Dimensions: 10.5" x 8.25" x 2.5" Requires 2 AAA batteries
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | COMPUTER MOUSE |
| Family | OPTICAL |
| Specification | Value |
|---|---|
| Additional Feature | MOUSE, RF OPTICAL, 5 BTN, SCROLL, PS/2 - USB |
Report a problem
Suggest a product