null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch Push Button OFF (ON) Round Plunger 1A 250VAC Momentary Contact Solder Lug Panel Mount

GPB001-R: JAMECO VALUEPRO
JAMECO VALUEPRO
Part no. 26623
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GPB001-R
  RoHS compliant
Catalog 121 , page 77
Pricing & Availability

$0.75

# of Unit Price
1+ $0.75
10+ $0.69
100+ $0.59
500+ $0.49
1000+ $0.45
  • Availability: Ship Today  
 Add to my favorites

 Add to cart

Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.65" Depth x 1.10" Total length
  • Mounting hole diameter: 0.250"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Red

    Note: (ON) denotes momentary ON

    Report a problem
  • Specification Value
    FamilyGPB001-R
    Mechanical Life10000
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1000VAC
    Switch ConfigurationOFF (ON)
    Electrical Life5000
    Maximum Contact Resistance30mOhm
    Minimum Insulation Resistance100MOhm
    Terminal Count2
    Specification Value
    Maximum AC Voltage Rating250V
    Thread SizeM7
    MountingPanel Mount
    Product Height27.6mm
    Product TypeSwitch Push Button
    Actuator StyleRound Plunger
    FunctionMomentary Contact
    Terminal TypeSolder Lug
    Maximum Current Rating1A@250VAC


    Report a problem
    Catalog cover

    Free Catalog

    Over 10,000 of the most wanted products in the industry.
    Order your copy today»

    Quick Search by Web Code

     Search

    Discount Center

    clearance Great deals on electronic parts
    for all your projects.

    Start Saving Now»

    FPO
    Shop by Brand
    All Manufacturers
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
    Customer Care  1-800-831-4242

    Copyright ©2002 - 2012 Jameco. All Rights Reserved.