Switch Push Button SPST ON-(OFF) Round Plunger 3A 250VAC Solder Lug Panel Mount
Image is representative only
| Jameco Part no. 26649 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | R18-29B |
| Catalog 132 , page 68 |
and BenchPro brands.
- Data Sheet (current) [266 KB ]
Pushbutton Switch
Features:
Contact form: SPST ON-(OFF) Contact rating: 3A @ 125VAC Dimensions: 0.65" Depth x 1.10" Total length Mounting hole diameter: 0.250" Solder lug terminals Number of pins: 2 Button color: Black
Note: (OFF) denotes momentary OFF
Report a problem
Suggest a product
Features:
Note: (OFF) denotes momentary OFF
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | GPB002-CN |
| Actuator Style | Round Plunger |
| Mechanical Life | 100000 |
| Body Orientation | Straight |
| Bushing Type | Threaded |
| Electrical Life | 50000 |
| Maximum Contact Resistance | 20mOhm |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Current Rating | 3A@125VAC |
| Specification | Value |
|---|---|
| Pole Throw Configuration | SPST |
| Mounting | Panel Mount |
| Product Type | Switch Push Button |
| Product Length | 1.1 |
| Product Depth | 0.65 |
| Terminal Type | Solder Lug |
| Terminal Count | 2 |
| Maximum AC Voltage Rating | 125V |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Push Button N.O. Single Pole, Single Throw Round Button 2A 48 Volt Momentary Contact Screw Panel Mount
|
Switch Push Button ON (ON) Double Pole, Double Throw Round Plunger 0.1A 28VAC 28 Volt 0.4VA Momentary Contact Gull Wing SMD Stick-Tube
|
Switch Push Button ON ON Single Pole, Double Throw Round Plunger 6A 250VAC 28 Volt Alternate Contact PC Pins Thru-Hole
|