TOOL,MINIATURE DRILL,12000 RPM,STAND IS P/N 26711
Image is representative only
| Jameco Part no. 26702 | |
|---|---|
| Manufacturer | JAMECO BENCHPRO |
| Manufacturer no. | GTT-103A |
| Catalog 132 , page 133 |
and BenchPro brands.
- Data Sheet (current) [421 KB ]
12,000 RPM Mini-Drill Tool
Now you can make as many adjustments to your board as you want at home. This Mini-Drill is excellent for drilling through circuit boards and protoboards. The drill comes with an array of drilling, grinding and sanding attachments. Perfect for protoboards or just doing small jobs around the house.
Features:
- Designed to function with drill stand P/N 26711 as a drill press
- Runs at a speed of 12,000 RPM
- Comes with an assortment of attachments
- Weight: 0.8 lbs.