SWITCH,PUSH BUTTON,BINARY CODED DECIMAL (BCD),10POSITION,28VDC/.15A,(END PLATE PN 26761)
Image is representative only
| Jameco Part no. 26789 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | GPF311221-R |
| RoHS compliant | |
| Catalog 132 , page 67 | |
and BenchPro brands.
- Data Sheet (current) [553 KB ]
BCD (Binary Coded Decimal) Pushbutton Switch
Features:
10 positions Contact resistance: 100,Ω max. Gold-plated Beryllium Copper alloy Front snap-tab mounting with end plates Continuous load: 1A max. Rating: 28VDC @ 0.15A Character height: 0.19" Size: 1.2"L x 0.3"W x 1.7"D
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Type | Pushbutton |
| Button Color | Black |
| Dimensions (inch) | 1.2L x 0.3W x 1.7D |
| Terminal Type | 10 posistion pushbutton |
| Specification | Value |
|---|---|
| Contact Rating | 0.15A @ 50VAC/28VDC |
| Pins | 5 |
Report a problem
Suggest a product