SWITCH,THUMBWHEEL,BINARY CODED DECIMAL (BCD),10 POSITION,28VDC@.15A(END PLATE PN 26771)
Image is representative only
| Jameco Part no. 26818 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | GTF311221-R |
| RoHS compliant | |
| Catalog 132 , page 67 | |
and BenchPro brands.
- Data Sheet (current) [446 KB ]
BCD (Binary Coded Decimal) Thumbwheel Switch
Features:
10 positions Contact resistance: 100,Ω max. Gold-plated Beryllium Copper alloy Front snap-tab mounting with end plates Continuous load: 1A max. Rating: 28VDC @ 0.15A Character height: 0.25" Size: 1.2"L x 0.3"W x 1.9"D
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Type | Thumbwheel |
| Button Color | Black |
| Dimensions (inch) | 1.2L x 0.3W x 1.9D |
| Specification | Value |
|---|---|
| Terminal Type | 10 posistion thumbwheel |
Report a problem
Suggest a product