null
Pricing & Availability
$0.29
| # of Unit |
Price |
| 1+ |
$0.29 |
| 10+ |
$0.25 |
| 100+ |
$0.19 |
| Specification |
Value |
| Family | LM555 |
| Typical Operating Supply Voltage | 5V|9V|12V|15V |
| Maximum Operating Supply Voltage | 16V |
| Supplier_Package | PDIP |
| Minimum Operating Temperature | 0°C |
| Product Width | 7.11mm(Max) |
| Maximum Operating Temperature | 70°C |
| Product Length | 10.16mm(Max) |
| Mounting | Through Hole |
| Specification |
Value |
| Pin_Count | 8 |
| Product Height | 4.95mm(Max) |
| Product Type | Timer |
| Type | Standard |
| Number of Internal Timers | 1 |
| Maximum High Level Output Current | -200mA |
| Minimum Operating Supply Voltage | 4.5V |
| Maximum Low Level Output Current | 200mA |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.