OP Amp Dual General Purpose ±18 Volt 8-Pin Plastic Dip Tube
| Jameco Part no. 275830 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | OPA2134PA |
| RoHS compliant | |
| Catalog 132 , page 11 | |
- Data Sheet (current) [431 KB ]
IC, OPA2134PA, 8-DIP DUAL AUDIO OP-AMP
IC,OPA2134PA,DIP-8,
DUAL AUDIO OP-AMP
Report a problem
Suggest a product
IC,OPA2134PA,DIP-8,
DUAL AUDIO OP-AMP
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | OPA2134 |
| Minimum Dual Supply Voltage | ±2.5V |
| Typical Dual Supply Voltage | ±3V|±5V|±9V|±12V|±15V |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Input Bias Current | 0.0001uA@±15V |
| Maximum Input Offset Voltage | 2mV@±15V |
| Type | General Purpose Amplifier |
| Minimum CMRR | 86dB |
| Minimum PSRR | 90dB |
| Rail to Rail | No |
| Shut Down Support | No |
| Typical Gain Bandwidth Product | 8MHz |
| Typical Input Noise Voltage Density | 8nV/rtHz@±15V |
| Typical NonInverting Input Noise Current Density | 0.003pA/rtHz@±15V |
| Typical Slew Rate | 20V/us@±15V |
| Typical Voltage Gain | 120dB |
| Specification | Value |
|---|---|
| Technology | FET |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Manufacturer Type | Wideband Amplifier |
| Product Height | 4.57mm |
| Product Length | 9.81mm |
| Product Type | OP Amp |
| Number of Channels per Chip | 2 |
| Power Supply Type | Dual |
Report a problem
Suggest a product