null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EEPROM

C

EEPROM Serial-2Wire 1M-Bit 128K x 8 2.5 Volt3.3 Volt 8-Pin Plastic Dip Bulk

AT24C1024B-PU: ATMEL SEMICONDUCTOR
Image is representative only
ATMEL SEMICONDUCTOR
Jameco Part no. 276912
Manufacturer ATMEL SEMICONDUCTOR
Manufacturer no. AT24C1024B-PU
Catalog 132 , page 7
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $4.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

24C1024 EEPROM

  • 128k x 8
  • 2-wire serial
  • 2.7-5V
  • DIP-8

    Report a problem
    Suggest a product
  • Specification Value
    FamilyAT24C1024B
    Maximum Operating Current3mA
    Maximum Random Access Time900ns
    Minimum Operating Supply Voltage1.8V
    Typical Operating Supply Voltage2.5V|3.3V
    Maximum Operating Supply Voltage3.6V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    PackagingBulk
    Density1MBit
    Specification Value
    Pin_Count8
    Supplier_PackagePDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeEEPROM
    Organization128Kx8
    Data Retention40Year
    Hardware Data ProtectionYes
    Interface TypeSerial-2Wire
    Maximum Operating Frequency0.4MHz


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.