null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

OPTOISOLATOR TRIAC DRIVER DIP-6

MOC3023M: MAJOR BRANDS
Image is representative only
Jameco Part no. 277819
Manufacturer   MAJOR BRANDS
Manufacturer no. MOC3023M
Catalog 132 , page 19
Learn more about Major Brands.
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.39
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

OPTOISOLATOR,MOC3023,DIP-6 TRIAC DRIVER


OPTO,MOC3023,DIP-6
OPTOISOLATOR TRIAC DRIVER

Report a problem
Suggest a product
Specification Value
FamilyMOC3023M
Minimum Trigger Current5mA(Max)
Peak Output Voltage (Vdrm)400V
Minimum Isolation Voltage5000Vrms
Repetitive Peak Off-State Current0.1uA
Typical Critical Rate of Rise of Off-State Voltage100V/us(Min)
Typical Input Voltage1.15V
Zero-Crossing CircuitNo
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Reverse Voltage6V
Output TypeAC
Output DeviceTriac
Maximum Turn-On Time20us
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count6
Product Width6.5mm
Product Height3.5mm
Supplier_PackagePDIP
Product Length7.3mm
Product TypeTriac and SCR Output Photocouplers
Maximum Input Voltage1.5V
Maximum Power Dissipation330mW
Maximum Output Voltage280VAC


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.