Line Transmitter/Receiver 1TR 1 Transceiver 1 Receiver 8-Pin Plastic Dip Tube
Image is representative only
| Jameco Part no. 277940 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | SN75179BP |
| Catalog 132 , page 9 |
- Texas Instruments [155 KB ] Representative Datasheet, MFG may vary
DIFFERENTIAL DRIVER & RECEIVER PAIR, DIP8
DIFFERENTIAL DRIVER &
RECEIVER PAIR, DIP8
Report a problem
Suggest a product
DIFFERENTIAL DRIVER &
RECEIVER PAIR, DIP8
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN75179B |
| Number of Receiver Enables | 0 |
| Number of Receivers | 1 |
| Number of Receivers per Line | 32 |
| Number of Transceivers | 1 |
| Number of Transmitter Enables | 0 |
| Number of Transmitters | 1 |
| Receiver Communication Type | RS-485 |
| Receiver Signal Type | Differential |
| Transmitter Communication Type | RS-485 |
| Transmitter Signal Type | Differential |
| Function | Line Transmitter/Receiver |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 4.75V |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Maximum Supply Current | 70mA |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 4.57mm |
| Product Length | 9.81mm |
| Product Type | Bus Line Transceiver |
| ESD Protection | No |
| Data Transmission Topology | Multipoint |
| Driving Mode | No |
| Interface Standards | EIA/TIA-422-B|EIA/TIA-485-A|V.11 |
| Number of Drivers per Line | 32 |
Report a problem
Suggest a product