null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> PROM/OTP

C

PROM Parallel 2K-Bit 5V 16-Pin PDIP

N82S131: MAJOR BRANDS
Image is representative only
Jameco Part no. 27799
Manufacturer   MAJOR BRANDS
Manufacturer no. N82S131
Catalog 132 , page 7
Learn more about Major Brands.
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
100+ $5.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC,PROM,N82S131,7V 512X4,DIP-16,50ns


IC,PROM,N82S131,7V
512X4,DIP-16,50ns

Report a problem
Suggest a product
Specification Value
FamilyN82S131
Organization512x4
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
Screening LevelMilitary
MountingThrough Hole
Pin_Count16
Specification Value
Density2KBit
Supplier_PackagePDIP
Product Width6.48mm(Max)
Product Height3.7mm(Max)
Product Length21.8mm(Max)
Product TypePROM
Interface TypeParallel
Maximum Operating Current140mA
Maximum Random Access Time50ns


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.