PROM Parallel 8K-Bit 5V 28-Pin PLCC
Image is representative only
| Jameco Part no. 27810 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | N82S181 |
| Catalog 132 , page 7 |
- Data Sheet (current) [82 KB ] Representative Datasheet, MFG may vary
IC,PROM,N82S181,7V, 1kx8,DIP-18,70ns
IC,PROM,N82S181,7V,
1kx8,DIP-18,70ns
Report a problem
Suggest a product
IC,PROM,N82S181,7V,
1kx8,DIP-18,70ns
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | N82S181 |
| Organization | 1Kx8 |
| Minimum Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 75°C |
| Screening Level | Military |
| Mounting | Surface Mount |
| Specification | Value |
|---|---|
| Pin_Count | 28 |
| Density | 8KBit |
| Supplier_Package | PLCC |
| Product Type | PROM |
| Interface Type | Parallel |
| Maximum Operating Current | 175mA |
| Maximum Random Access Time | 70ns |
Report a problem
Suggest a product