PROM Parallel 4K-Bit 5V 18-Pin PDIP
Image is representative only
| Jameco Part no. 27836 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | N82S191 |
| Catalog 132 , page 7 |
- Data Sheet (current) [145 KB ] Representative Datasheet, MFG may vary
IC,PROM,N82S191,(AM27S191PC) 35NS
IC,PROM,N82S191,(AM27S191PC)
2Kx8,DIP-24(.6 WIDE),7V,35NS
Report a problem
Suggest a product
IC,PROM,N82S191,(AM27S191PC)
2Kx8,DIP-24(.6 WIDE),7V,35NS
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | N82S115 |
| Organization | 512x8 |
| Minimum Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 75°C |
| Screening Level | Military |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Pin_Count | 18 |
| Density | 4KBit |
| Supplier_Package | PDIP |
| Product Type | PROM |
| Interface Type | Parallel |
| Maximum Operating Current | 175mA |
| Maximum Random Access Time | 60ns |
Report a problem
Suggest a product