Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92
| Jameco Part no. 278387 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | TMP36GT9Z |
| RoHS compliant | |
| Catalog 132 , page 12 | |
- Data Sheet (current) [334 KB ]
Temperature Sensor
Low Voltage Operation (2.7 V to 5.5 V)
Calibrated Directly in °C 10 mV/°C Scale Factor
±2°C Accuracy over Temperature (Typ)
±0.5°C Linearity (Typ)
Stable with Large Capacitive Loads
Specified ?40°C to +125°C, Operation to +150°C
Less than 50 µA Quiescent Current
Shutdown Current 0.5 µA Max
Low Self-Heating