null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> PROM/OTP

C

PROM Parallel 256-Bit 5V 16-Pin PDIP

N82S23: MAJOR BRANDS
Image is representative only
Jameco Part no. 27844
Manufacturer   MAJOR BRANDS
Manufacturer no. N82S23
Catalog 132 , page 7
Learn more about Major Brands.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $3.95
100+ $2.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC,PROM,N82S23,7V 32X8,DIP-16,25ns


IC,PROM,N82S23,7V
32X8,DIP-16,25ns

Report a problem
Suggest a product
Specification Value
FamilyN82S23
Organization32x8
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
Screening LevelMilitary
MountingThrough Hole
Pin_Count16
Specification Value
Density256Bit
Supplier_PackagePDIP
Product Width6.48mm(Max)
Product Height3.7mm(Max)
Product Length21.8mm(Max)
Product TypePROM
Interface TypeParallel
Maximum Operating Current96mA
Maximum Random Access Time50ns


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.