null
Pricing & Availability
$1.49
| # of Unit |
Price |
| 1+ |
$1.49 |
| 10+ |
$1.25 |
| 100+ |
$0.95 |
| Specification |
Value |
| Family | TIBPAL16L8 |
| Screening Level | Military |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 20 |
| Supplier_Package | CDIP |
| Product Width | 6.92mm |
| Product Height | 4.57mm |
| Product Length | 24.2mm |
| Specification |
Value |
| Product Type | High Performance Impact-X PAL Circuits |
| Maximum Propagation Delay Time | 10ns |
| Maximum Internal Frequency | 62.5MHz(Min) |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.